+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC-RXASK-868

Module: RF; AM receiver; AM; 868.35MHz; -110dBm; 4.5÷5.5VDC; THT


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RC-RXASK-868
TME Symbol:
RC-RXASK-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM
Frequency
868.35MHz
Receiver sensitivity
-110dBm
Mounting
THT
Dimensions
38.1x14.5mm
Current consumption
4mA
Transfer rate
4.8kbps
Supply voltage
  • 4.5...5.5V DC
Communications modules features
  • crystal oscillator
  • PLL
Gross weight1.77 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RC-RXASK-868
0 in TME stock
Net price for quantities from 1 pcs - 8.51 GBPGross price for quantities from 1 pcs - 10.21 GBP
Net price for quantities from 3 pcs - 7.60 GBPGross price for quantities from 3 pcs - 9.12 GBP
Net price for quantities from 10 pcs - 6.55 GBPGross price for quantities from 10 pcs - 7.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs