+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1202A-FHY-CSV

Display: LCD; alphanumeric; FSTN Positive; 12x2; yellow; LED; 1x15

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1202A-FHY-CSV
TME Symbol:
RC1202A-FHY-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
12x2
Backgr. colour
yellow
Dimensions
55.7x32x9.7mm
Window dimensions (H x W)
46x14.5mm
Illumination
LED
Backlight colour
yellow
Kind of controller
ST7066
Number of pins
15
Connector pinout layout
1x15
Contacts pitch
1.27mm
Supply voltage
  • 3...3.6V DC
Gross weight17.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1202A-FHY-CSV
4 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 3 pcs - 7.09 USDGross price for quantities from 3 pcs - 8.51 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 7.93 USD
Net price for quantities from 25 pcs - 6.29 USDGross price for quantities from 25 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.