+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1202A-YHY-CSX

Display: LCD; alphanumeric; STN Positive; 12x2; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1202A-YHY-CSX
TME Symbol:
RC1202A-YHY-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
12x2
Backgr. colour
yellow-green
Dimensions
55.7x32x9.7mm
Window dimensions (H x W)
46x14.5mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
2.65mm
Digit height
5.5mm
Number of pins
15
Connector pinout layout
1x15
Contacts pitch
1.27mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight17.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1202A-YHY-CSX
0 in TME stock
Net price for quantities from 1 pcs - 5.68 EURGross price for quantities from 1 pcs - 6.82 EUR
Net price for quantities from 3 pcs - 5.49 EURGross price for quantities from 3 pcs - 6.59 EUR
Net price for quantities from 10 pcs - 5.30 EURGross price for quantities from 10 pcs - 6.36 EUR
Net price for quantities from 20 pcs - 5.11 EURGross price for quantities from 20 pcs - 6.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs