+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1601A-LLB-JWVE

Display: LCD; alphanumeric; VA Negative; 16x1; 80x36x13.5mm; LED


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1601A-LLB-JWVE
TME Symbol:
RC1601A-LLB-JWVE

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
VA Negative
Number of characters (columns x lines)
16x1
Dimensions
80x36x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
blue
Kind of controller
RW1063
Character width
3.07mm
Digit height
6.56mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1601A-LLB-JWVE
0 in TME stock
Net price for quantities from 1 pcs - 8.54 GBPGross price for quantities from 1 pcs - 10.25 GBP
Net price for quantities from 3 pcs - 7.29 GBPGross price for quantities from 3 pcs - 8.75 GBP
Net price for quantities from 10 pcs - 6.41 GBPGross price for quantities from 10 pcs - 7.69 GBP
Net price for quantities from 25 pcs - 5.82 GBPGross price for quantities from 25 pcs - 6.98 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.