+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602B-GHW-CSX

Display: LCD; alphanumeric; STN Positive; 16x2; grey; 80x36x13.5mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B-GHW-CSX
TME Symbol:
RC1602B-GHW-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
80x36x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight35.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B-GHW-CSX
51 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 6.39 USDGross price for quantities from 3 pcs - 7.67 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 24 pcs - 5.11 USDGross price for quantities from 24 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 12 pcsTray = 15 pcsCardboard = 60 pcs