+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602B-YHW-CSV

Display: LCD; alphanumeric; STN Positive; 16x2; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602B-YHW-CSV
TME Symbol:
RC1602B-YHW-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
yellow-green
Dimensions
80x36x13.5mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight35.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602B-YHW-CSV
8 in TME stock
Net price for quantities from 1 pcs - 7.52 EURGross price for quantities from 1 pcs - 9.02 EUR
Net price for quantities from 3 pcs - 6.77 EURGross price for quantities from 3 pcs - 8.13 EUR
Net price for quantities from 10 pcs - 6.02 EURGross price for quantities from 10 pcs - 7.22 EUR
Net price for quantities from 24 pcs - 5.30 EURGross price for quantities from 24 pcs - 6.36 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 12 pcsTray = 15 pcs