+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC1602E-YHY-JSX

Display: LCD; alphanumeric; STN Positive; 16x2; 122x44x13.6mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC1602E-YHY-JSX
TME Symbol:
RC1602E-YHY-JSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Dimensions
122x44x13.6mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
4.8mm
Digit height
8.06mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 4.5...5.5V DC
Gross weight66.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC1602E-YHY-JSX
27 in TME stock
Net price for quantities from 1 pcs - 11.06 EURGross price for quantities from 1 pcs - 13.28 EUR
Net price for quantities from 3 pcs - 9.78 EURGross price for quantities from 3 pcs - 11.73 EUR
Net price for quantities from 8 pcs - 8.30 EURGross price for quantities from 8 pcs - 9.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 32 pcs