+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2002A-BIW-ESX

Display: LCD; alphanumeric; STN Negative; 20x2; blue; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A-BIW-ESX
TME Symbol:
RC2002A-BIW-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x2
Backgr. colour
blue
Dimensions
116x37x13.9mm
Window dimensions (H x W)
85x18.6mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supply voltage
  • 4.5...5.5V DC
Gross weight53.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A-BIW-ESX
471 in TME stock
Net price for quantities from 1 pcs - 7.78 GBPGross price for quantities from 1 pcs - 9.34 GBP
Net price for quantities from 3 pcs - 6.97 GBPGross price for quantities from 3 pcs - 8.36 GBP
Net price for quantities from 10 pcs - 6.20 GBPGross price for quantities from 10 pcs - 7.44 GBP
Net price for quantities from 30 pcs - 5.69 GBPGross price for quantities from 30 pcs - 6.82 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 12 pcsCardboard = 48 pcsCardboard = 84 pcsCardboard = 288 pcs