+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2002A-TIG-CSX

Display: LCD; alphanumeric; FSTN Negative; 20x2; black; LED; PIN: 16

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2002A-TIG-CSX
TME Symbol:
RC2002A-TIG-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Negative
Number of characters (columns x lines)
20x2
Backgr. colour
black
Dimensions
116x37x13.9mm
Window dimensions (H x W)
85x18.6mm
Illumination
LED
Backlight colour
green
Kind of controller
ST7066U
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2002A-TIG-CSX
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.18 EURGross price for quantities from 1 pcs - 15.81 EUR
Net price for quantities from 3 pcs - 12.25 EURGross price for quantities from 3 pcs - 14.70 EUR
Net price for quantities from 10 pcs - 11.56 EURGross price for quantities from 10 pcs - 13.88 EUR
Net price for quantities from 25 pcs - 10.27 EURGross price for quantities from 25 pcs - 12.32 EUR
Packaging method by the manufacturer:
Tray = 12 pcs