+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004A-BIW-ESX

Display: LCD; alphanumeric; STN Negative; 20x4; blue; 98x60x13.6mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004A-BIW-ESX
TME Symbol:
RC2004A-BIW-ESX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x4
Backgr. colour
blue
Dimensions
98x60x13.6mm
Window dimensions (H x W)
77x25.2mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
English, Europe
Supply voltage
  • 4.5...5.5V DC
Gross weight74.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004A-BIW-ESX
304 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 18.73 USD
Net price for quantities from 8 pcs - 13.10 USDGross price for quantities from 8 pcs - 15.72 USD
Net price for quantities from 24 pcs - 11.91 USDGross price for quantities from 24 pcs - 14.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 32 pcsCardboard = 56 pcsCardboard = 192 pcs