+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004A-FHW-CSV

Display: LCD; alphanumeric; FSTN Positive; 20x4; 98x60x13.6mm; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004A-FHW-CSV
TME Symbol:
RC2004A-FHW-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
20x4
Dimensions
98x60x13.6mm
Window dimensions (H x W)
77x22.5mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supply voltage
  • 3...3.6V DC
Gross weight75.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004A-FHW-CSV
35 in TME stock
Net price for quantities from 1 pcs - 14.27 EURGross price for quantities from 1 pcs - 17.12 EUR
Net price for quantities from 3 pcs - 12.73 EURGross price for quantities from 3 pcs - 15.28 EUR
Net price for quantities from 8 pcs - 11.28 EURGross price for quantities from 8 pcs - 13.54 EUR
Net price for quantities from 24 pcs - 10.51 EURGross price for quantities from 24 pcs - 12.61 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 8 pcs