+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC2004A-YHW-CSV

Display: LCD; alphanumeric; STN Positive; 20x4; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2004A-YHW-CSV
TME Symbol:
RC2004A-YHW-CSV

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x4
Backgr. colour
yellow-green
Dimensions
98x60x13.6mm
Window dimensions (H x W)
77x25.2mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
4.75mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 3...3.6V DC
Gross weight74.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2004A-YHW-CSV
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.10 USDGross price for quantities from 1 pcs - 21.72 USD
Net price for quantities from 3 pcs - 14.51 USDGross price for quantities from 3 pcs - 17.41 USD
Net price for quantities from 10 pcs - 12.91 USDGross price for quantities from 10 pcs - 15.49 USD
Net price for quantities from 25 pcs - 12.30 USDGross price for quantities from 25 pcs - 14.76 USD
Packaging method by the manufacturer:Tray = 8 pcsCardboard = 15 pcs