+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4558P

IC: operational amplifier; 3MHz; Ch: 2; ±5÷15VDC; DIP8; 6mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RC4558P
TME Symbol:
RC4558P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...15V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
tube
Gross weight0.445 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
RC4558P
1563 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.18 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs