+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4560ID

IC: operational amplifier; 15MHz; Ch: 2; ±2÷16VDC; SO8; 6mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RC4560ID
TME Symbol:
RC4560ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5.5V/μs
Integrated circuit features
differential
Input offset voltage
6mV
Kind of package
tube
Input bias current
0.5µA
Input offset current
200nA
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
RC4560ID
870 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.68 EUR
Net price for quantities from 75 pcs - 0.47 EURGross price for quantities from 75 pcs - 0.56 EUR
Net price for quantities from 300 pcs - 0.44 EURGross price for quantities from 300 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs