+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SEMTECH
Manufacturer | SEMTECH | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Max. forward impulse current | 5A | |
Peak pulse power dissipation | 125W | |
Semiconductor structure | common anode, double | |
Version | ESD | |
Mounting | SMD | |
Case | SC75 | |
Max. off-state voltage | 5V | |
Number of channels | 1 | |
Technology | RailClamp® | |
Kind of package | reel, tape |