+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ3-434-RM

Module: RF; 430÷435Hz; 1.8÷3.6VDC; 14dBm; SMD; 22x15mm; 23.5/5.5mA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCQ3-434-RM
TME Symbol:
RCQ3-434-RM

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
430...435Hz
Transmitter output power
14dBm
Mounting
SMD
Dimensions
22x15mm
Communications modules features
shielded
TX/RX supply current
23.5/5.5mA
Transfer rate
4Mbps
Connection
SMA
Supply voltage
  • 1.8...3.6V DC
Gross weight1.554 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCQ3-434-RM
7 in TME stock
Net price for quantities from 1 pcs - 10.00 EURGross price for quantities from 1 pcs - 12.00 EUR
Net price for quantities from 3 pcs - 9.60 EURGross price for quantities from 3 pcs - 11.52 EUR
Net price for quantities from 10 pcs - 8.96 EURGross price for quantities from 10 pcs - 10.76 EUR
Net price for quantities from 25 pcs - 8.30 EURGross price for quantities from 25 pcs - 9.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts