+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCRX-434

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -108dBm; 4.4÷5VDC; SMD


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCRX-434
TME Symbol:
RCRX-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-108dBm
Mounting
SMD
Dimensions
9.5x14mm
Communications modules features
shielded
Current consumption
5.5mA
Transfer rate
10kbps
Supply voltage
  • 4.4...5V DC
Gross weight0.756 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCRX-434
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.31 EURGross price for quantities from 1 pcs - 7.57 EUR
Net price for quantities from 3 pcs - 5.91 EURGross price for quantities from 3 pcs - 7.08 EUR
Net price for quantities from 10 pcs - 5.00 EURGross price for quantities from 10 pcs - 6.00 EUR
Net price for quantities from 25 pcs - 4.51 EURGross price for quantities from 25 pcs - 5.41 EUR