+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCRX-915-L

Module: RF; AM receiver; ASK,OOK; 915MHz; -110dBm; 3÷5VDC; SMD; 10mA


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCRX-915-L
TME Symbol:
RCRX-915-L

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
915MHz
Receiver sensitivity
-110dBm
Mounting
SMD
Dimensions
9.5x14mm
Communications modules features
shielded
Current consumption
10mA
Transfer rate
10kbps
Supply voltage
  • 3...5V DC
Gross weight1 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCRX-915-L
0 in TME stock
Net price for quantities from 1 pcs - 7.72 GBPGross price for quantities from 1 pcs - 9.26 GBP
Net price for quantities from 3 pcs - 7.29 GBPGross price for quantities from 3 pcs - 8.75 GBP
Net price for quantities from 10 pcs - 6.43 GBPGross price for quantities from 10 pcs - 7.72 GBP
Net price for quantities from 25 pcs - 6.09 GBPGross price for quantities from 25 pcs - 7.31 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.