+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCTX-434

Module: RF; AM transmitter; ASK,OOK; 433.92MHz; 4÷12VDC; 11dBm; SMD


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCTX-434
TME Symbol:
RCTX-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Transmitter output power
11dBm
Mounting
SMD
Dimensions
6.8x12mm
Current consumption
21mA
Transfer rate
50kbps
Supply voltage
  • 4...12V DC
Communications modules features
  • crystal oscillator
  • shielded
Gross weight2.97 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCTX-434
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 5.69 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 5.09 USD