+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1E477M1012MBB

Capacitor: electrolytic; THT; 470uF; 25VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD1E477M1012MBB
TME Symbol:
RD1E477M1012MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
12.5mm
Diameter
10mm
Gross weight1.632 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1E477M1012MBB
0 in TME stock
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 200 pcs - 0.07 GBPGross price for quantities from 200 pcs - 0.08 GBP
Net price for quantities from 600 pcs - 0.07 GBPGross price for quantities from 600 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 2400 pcs - 0.06 GBPGross price for quantities from 2400 pcs - 0.08 GBP
Net price for quantities from 4800 pcs - 0.06 GBPGross price for quantities from 4800 pcs - 0.08 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcsCardboard = 500 pcsCardboard = 2 400 pcsCardboard = 9 600 pcs