+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1E478M1631MBB

Capacitor: electrolytic; THT; 4700uF; 25VDC; Ø16x31.5mm; ±20%; RD


Manufacturer: SAMWHA

Manufacturer part number:
RD1E478M1631MBB
TME Symbol:
RD1E478M1631MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
31.5mm
Diameter
16mm
Gross weight8.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1E478M1631MBB
1849 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 400 pcs - 0.35 USDGross price for quantities from 400 pcs - 0.42 USD
Net price for quantities from 1600 pcs - 0.33 USDGross price for quantities from 1600 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcsCardboard = 1 600 pcs