+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2D227M1835MBB

Capacitor: electrolytic; THT; 220uF; 200VDC; Ø18x35.5mm; ±20%; RD


Manufacturer: SAMWHA

Manufacturer part number:
RD2D227M1835MBB
TME Symbol:
RD2D227M1835MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
200V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
35.5mm
Diameter
18mm
Gross weight11.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2D227M1835MBB
1114 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.67 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 300 pcs