+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2D337M18040BB

Capacitor: electrolytic; THT; 330uF; 200VDC; Ø18x40mm; Pitch: 7.5mm

Manufacturer: SAMWHA

Manufacturer part number:
RD2D337M18040BB
TME Symbol:
RD2D337M18040BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
200V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
40mm
Diameter
18mm
Gross weight14.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2D337M18040BB
497 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.27 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.90 EUR
Net price for quantities from 50 pcs - 0.68 EURGross price for quantities from 50 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 300 pcs - 0.61 EURGross price for quantities from 300 pcs - 0.74 EUR
Net price for quantities from 600 pcs - 0.61 EURGross price for quantities from 600 pcs - 0.73 EUR
Net price for quantities from 1200 pcs - 0.59 EURGross price for quantities from 1200 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 300 pcs