+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2D477M22041BB

Capacitor: electrolytic; THT; 470uF; 200VDC; Ø22x41mm; Pitch: 10mm

Manufacturer: SAMWHA

Manufacturer part number:
RD2D477M22041BB
TME Symbol:
RD2D477M22041BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
200V DC
Body dimensions
Ø22x41mm
Terminal pitch
10mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
3mm
Height
41mm
Diameter
22mm
Gross weight23.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2D477M22041BB
1348 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.10 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.71 EUR
Net price for quantities from 25 pcs - 1.14 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.18 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcsCardboard = 200 pcsCardboard = 600 pcs