+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2E476M12025BB

Capacitor: electrolytic; THT; 47uF; 250VDC; Ø12.5x25mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
RD2E476M12025BB
TME Symbol:
RD2E476M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
250V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
RD
Height
25mm
Diameter
12.5mm
Gross weight4.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2E476M12025BB
34 in TME stock
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 2.00 USD
Net price for quantities from 2500 pcs - 1.58 USDGross price for quantities from 2500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts