+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2V475M1012MBB

Capacitor: electrolytic; THT; 4.7uF; 350VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD2V475M1012MBB
TME Symbol:
RD2V475M1012MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
350V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
12.5mm
Diameter
10mm
Gross weight1.354 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2V475M1012MBB
0 in TME stock
Net price for quantities from 9600 pcs - 0.10 USDGross price for quantities from 9600 pcs - 0.12 USD
No. of pieces (Multiplicity: 9 600)
Minimum order quantity: 9 600.
Multiplicity: 9 600.