+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2W476M1631MBB

Capacitor: electrolytic; THT; 47uF; 450VDC; Ø16x31.5mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
RD2W476M1631MBB
TME Symbol:
RD2W476M1631MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
31.5mm
Diameter
16mm
Gross weight8.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2W476M1631MBB
0 in TME stock
Net price for quantities from 1 pcs - 1.06 GBPGross price for quantities from 1 pcs - 1.28 GBP
Net price for quantities from 5 pcs - 0.75 GBPGross price for quantities from 5 pcs - 0.90 GBP
Net price for quantities from 25 pcs - 0.46 GBPGross price for quantities from 25 pcs - 0.55 GBP
Net price for quantities from 100 pcs - 0.40 GBPGross price for quantities from 100 pcs - 0.48 GBP
Net price for quantities from 400 pcs - 0.38 GBPGross price for quantities from 400 pcs - 0.45 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs