+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD08-05D3U

Converter: DC/DC; 8W; Uin: 35÷75VDC; Uout: 5VDC; Uout2: -5VDC; RDD08U


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
RDD08-05D3U
TME Symbol:
RDD08-05D3U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
8W
Input voltage
35...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Manufacturer series
RDD08U
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
2
Dimensions
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
RDD08-05D3U
0 in TME stock
Net price for quantities from 300 pcs - 13.93 EURGross price for quantities from 300 pcs - 16.72 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.