+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDD08-15D2U

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
RDD08-15D2U
TME Symbol:
RDD08-15D2U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
270mA
Output current 2
270mA
Manufacturer series
RDD08U
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...71°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
2
Dimensions
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
RDD08-15D2U
0 in TME stock
Net price for quantities from 300 pcs - 13.87 EURGross price for quantities from 300 pcs - 16.64 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.