+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RDTAR16S2T

Rotary Coded Switch: HEX/BCD; Pos: 16; SMT; Rcont max: 80mΩ; RDT


Manufacturer: E-SWITCH

Manufacturer part number:
RDTAR16S2T
TME Symbol:
RDTAR16S2T

Specification

Manufacturer
E-SWITCH
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-60...125°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.15A / 42V DC
Min. insulation resistance
0.1GΩ
Body dimensions
10x10x6.5mm
Manufacturer series
RDT
Mechanical durability
10000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches E-SWITCH,
See other products from this series.:
*
RDTAR16S2T
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.27 USDGross price for quantities from 1000 pcs - 3.92 USD