+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE-053.3S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: RECOM

Manufacturer part number:
RE-053.3S
TME Symbol:
RE-053.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP7
Mounting
THT
Manufacturer series
RE
Body dimensions
19.6x6x10.2mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.08 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RE-053.3S
0 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 7.19 USD
Net price for quantities from 75 pcs - 5.91 USDGross price for quantities from 75 pcs - 7.09 USD
Net price for quantities from 100 pcs - 5.75 USDGross price for quantities from 100 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.