+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LUMEL | |
Type of automation module | regulator | |
Kind of temperature sensor | Pt100, thermocouple J, thermocouple R, thermocouple S, thermocouple T | |
Controlled parameter | temperature | |
Kind of output 1 | SPST-NO, SSR | |
Kind of output 2 | SPST-NO | |
Kind of input 1 | RTD, thermocouple | |
Regulation for output 1 | AUTOTUNING, ON-OFF, PID | |
Mounting | on panel | |
The programming method | rubber keypad | |
Mounting hole dimensions | 46x46mm | |
Kind of display used | LED | |
Display parameters | 4 digit | |
Body dimensions | 52x52x80mm | |
Operating temperature | 0...50°C |