+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C100E8F

IC: driver; DIP8; Uoper: 6÷16V; Usup: 6÷16V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C100E8F
TME Symbol:
RE46C100E8F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
DIP8
DC supply current
100nA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
6...16V
Kind of package
tube
Manufacturer standard package
60pcs.
Supply voltage
  • 6...16V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
RE46C100E8F
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 660.
Multiple of: 60.
Net price for quantities from 660 pcs - 0.57 USDGross price for quantities from 660 pcs - 0.68 USD