+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C101S8F

IC: driver; SOIC8; 16mA; 6÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C101S8F
TME Symbol:
RE46C101S8F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC8
Output current
16mA
DC supply current
100nA
Mounting
SMD
Operating temperature
0...50°C
Operating voltage
6...16V
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
RE46C101S8F
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 700.
Multiple of: 100.
Net price for quantities from 700 pcs - 0.44 EURGross price for quantities from 700 pcs - 0.52 EUR