+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C104E14F

IC: driver; DIP14; 4÷8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C104E14F
TME Symbol:
RE46C104E14F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
DIP14
DC supply current
0.5mA
Mounting
THT
Operating temperature
0...50°C
Operating voltage
4...8V
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
RE46C104E14F
0 in TME stock
Net price for quantities from 300 pcs - 1.16 USDGross price for quantities from 300 pcs - 1.39 USD
No. of pieces (Multiplicity: 30)