+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C105S14F

IC: driver; SOIC14; 50mA; 6÷13.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C105S14F
TME Symbol:
RE46C105S14F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC14
Output current
50mA
DC supply current
3.5µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
6...13.8V
Kind of package
tube
Manufacturer standard package
57pcs.
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
RE46C105S14F
0 in TME stock
Net price for quantities from 399 pcs - 0.93 USDGross price for quantities from 399 pcs - 1.11 USD
No. of pieces (Multiplicity: 57)