+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C107E16F

IC: driver; DIP16; 2÷5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C107E16F
TME Symbol:
RE46C107E16F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
DIP16
DC supply current
14µA
Mounting
THT
Operating temperature
0...50°C
Operating voltage
2...5V
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
RE46C107E16F
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 270.
Multiplicity: 30.
Net price for quantities from 270 pcs - 1.11 EURGross price for quantities from 270 pcs - 1.34 EUR