+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C140S16F

IC: smoke sensor; SO16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C140S16F
TME Symbol:
RE46C140S16F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
smoke sensor
Case
SO16
Mounting
SMD
Kind of package
tube
Indication
NFPA Temporal
Part status
Not recommended for new designs
Manufacturer standard package
50pcs.
Integrated circuit features
  • alarm interconnect
  • chamber test
  • low battery detect
  • PoR
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
RE46C140S16F
0 in TME stock
Net price for quantities from 450 pcs - 0.71 EURGross price for quantities from 450 pcs - 0.85 EUR
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.