+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C166S16F

Sensor: photoelectric; -25÷75°C; 9V; tube; OUT: voltage

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C166S16F
TME Symbol:
RE46C166S16F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of sensor
photoelectric
Operating temperature
-25...75°C
Kind of package
tube
Manufacturer standard package
50pcs.
Output configuration
voltage
Supply voltage
  • 9V
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
RE46C166S16F
0 in TME stock
Net price for quantities from 350 pcs - 0.92 EURGross price for quantities from 350 pcs - 1.09 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 350.
Multiplicity: 50.