+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C318E8F

IC: driver; horn controller; DIP8; 2÷5VDC; inductive boost


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C318E8F
TME Symbol:
RE46C318E8F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
horn controller
Case
DIP8
Integrated circuit features
inductive boost
Mounting
THT
Operating temperature
-10...60°C
Kind of package
tube
Part status
Not recommended for new designs
Manufacturer standard package
60pcs.
Supply voltage
  • 2...5V DC
Gross weight1.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
RE46C318E8F
0 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.60 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 120 pcs - 1.10 EURGross price for quantities from 120 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.