+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0317 310

Nut; hexagonal; M10; Thread: metric; steel; zinc; 16mm


Manufacturer: RECA

Manufacturer part number:
0317 310

Alternative designations: 0317310 000 500

TME Symbol:
RECA-0317-310

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Kind of thread
metric
Material
steel
Plating material
zinc
Spanner size
16mm
Strength class
8
Conform to the norm
ISO 4032
Gross weight9.2 g
Certificates
EAN code9009258541755
See other products in this category: Nuts RECA,
*
0317 310
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1500 pcs - 0.06 EURGross price for quantities from 1500 pcs - 0.07 EUR
Net price for quantities from 2500 pcs - 0.06 EURGross price for quantities from 2500 pcs - 0.07 EUR