+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0692 390 310

Countersink; high speed steel; Ø: 31mm; aluminium,steel; L: 71mm


Manufacturer: RECA

Manufacturer part number:
0692 390 310

Alternative designations: 0692390310000 1

TME Symbol:
RECA-0692-390-310

Specification

Manufacturer
RECA
Type of power tool accessories
countersink
Material
high speed steel
Diameter
31mm
Conform to the norm
DIN 335
Drill features
grind blade
Version
C, conical, three-flute
Length
71mm
Tip diameter
4.2mm
Plunger diameter
12mm
Number of cutting edges
3
Blade angle
90°
Tools application
  • aluminium
  • steel
Gross weight104.706 g
EAN code4029484118717
See other products in this category: Reamers RECA,
*
0692 390 310
0 in TME stock
Net price for quantities from 1 pcs - 33.73 EURGross price for quantities from 1 pcs - 40.47 EUR
Net price for quantities from 3 pcs - 30.66 EURGross price for quantities from 3 pcs - 36.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.