+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 940 607

Blade; Torx®; T6,T7; double-sided; Mounting: 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 940 607

Alternative designations: 0701940607000 1

TME Symbol:
RECA-0701-940-607

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
Torx®
Bit size
T6, T7
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Mounting
1/4"
Related items
RECA-0701-999-100
Gross weight37.76 g
Certificates
EAN code9009258248333
See other products in this category: Screwdriver Bits RECA,
*
0701 940 607
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.69 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 12.00 USD