+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF01CJ

IC: voltage reference source; 10V; ±1%; TO99; 8mA

Manufacturer: Analog Devices

Manufacturer part number:
REF01CJ
TME Symbol:
REF01CJ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±1%
Mounting
THT
Case
TO99
Operating temperature
0...70°C
Maximum output current
8mA
Gross weight0.962 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF01CJ
0 in TME stock
Net price for quantities from 1 pcs - 15.40 GBPGross price for quantities from 1 pcs - 18.48 GBP
Net price for quantities from 5 pcs - 13.78 GBPGross price for quantities from 5 pcs - 16.54 GBP
Net price for quantities from 25 pcs - 12.90 GBPGross price for quantities from 25 pcs - 15.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.