+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF01CSZ

IC: voltage reference source; 10V; ±1%; SO8; tube; 8mA


Manufacturer: Analog Devices

Manufacturer part number:
REF01CSZ
TME Symbol:
REF01CSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
8mA
Gross weight0.075 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF01CSZ
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 98 pcs - 4.53 USDGross price for quantities from 98 pcs - 5.43 USD
Packaging method by the manufacturer:
Tube = 98 pcs