+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF02AU/2K5

IC: voltage reference source; 5V; ±0.2%; SO8; reel,tape; 21mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF02AU/2K5
TME Symbol:
REF02AU/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
8...40V
Kind of package
reel, tape
Maximum output current
21mA
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF02AU/2K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.04 GBPGross price for quantities from 1 pcs - 3.65 GBP
Net price for quantities from 5 pcs - 2.61 GBPGross price for quantities from 5 pcs - 3.14 GBP
Net price for quantities from 10 pcs - 2.38 GBPGross price for quantities from 10 pcs - 2.85 GBP
Net price for quantities from 25 pcs - 2.26 GBPGross price for quantities from 25 pcs - 2.71 GBP