+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF02CPZ

IC: voltage reference source; 5V; ±2.7%; DIP8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
REF02CPZ
TME Symbol:
REF02CP

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±2.7%
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
10mA
Gross weight0.493 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF02CPZ
102 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 3 pcs - 10.51 USDGross price for quantities from 3 pcs - 12.61 USD
Net price for quantities from 10 pcs - 9.25 USDGross price for quantities from 10 pcs - 11.09 USD
Net price for quantities from 50 pcs - 8.02 USDGross price for quantities from 50 pcs - 9.63 USD
Packaging method by the manufacturer:Tube = 50 pcs