+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF02CSZ-REEL7

IC: voltage reference source; 5V; ±1%; SO8; reel,tape; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
REF02CSZ-REEL7
TME Symbol:
REF02CSZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
10mA
Gross weight0.13 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF02CSZ-REEL7
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 4.77 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 4.42 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 4.01 USD
Net price for quantities from 250 pcs - 2.96 USDGross price for quantities from 250 pcs - 3.56 USD
Net price for quantities from 500 pcs - 2.73 USDGross price for quantities from 500 pcs - 3.28 USD
Net price for quantities from 1000 pcs - 2.69 USDGross price for quantities from 1000 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs