+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

REF02CSZ

IC: voltage reference source; 5V; ±1%; SO8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
REF02CSZ
TME Symbol:
REF02CSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
10mA
Gross weight0.071 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF02CSZ
230 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 3.38 USD
Net price for quantities from 98 pcs - 2.52 USDGross price for quantities from 98 pcs - 3.02 USD
Packaging method by the manufacturer:
Tube = 98 pcs