+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF192ESZ

IC: voltage reference source; 2.5V; ±0.08%; SO8; tube; 30mA


Manufacturer: Analog Devices

Manufacturer part number:
REF192ESZ
TME Symbol:
REF192ESZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.08%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.081 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF192ESZ
0 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 9.06 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 7.19 USD
Net price for quantities from 98 pcs - 5.60 USDGross price for quantities from 98 pcs - 6.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product